text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX75026RTH-AAA-210-TR

320H x 240V 10µm x 10µm (9.23x7.82) 3D Time of Flight Image Sensor - FCBGA-80

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX75026RTH-AAA-210-TR - Technical Attributes
Attributes Table
Output Type: Digital
Operating Temp Range: -40°C to +105°C
Dimension: 9.8x7.8x1.0
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
960
Multiple Of:
192
Total
$57,859.20
USD
Quantity
Web Price
192+
$60.27
Product Variant Information section