text.skipToContent text.skipToNavigation

Manufacturer Part #

TMF8801-1BM

TMF8801 Series 3.3 V 940 mm SMT Time-of-Flight (ToF) Sensor - OLGA-12

ECAD Model:
Mfr. Name: ams
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Package Style:  OLGA-12
Mounting Method: Surface Mount
Features & Applications
TMF8801 1D Time-of-Flight Sensor
Time-of-Flight sensor with 940nm integrated IR VCSEL in a 2.2mm x 3.6mm x 1.0mm optical module 1.8V I²C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.03
USD
Quantity
Web Price
1+
$3.03
Product Variant Information section