text.skipToContent text.skipToNavigation

Manufacturer Part #

IR2175SPBF

IR2175 Series 20 V 130 kHz Surface Mount Linear Current Sensing IC - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR2175SPBF - Technical Attributes
Attributes Table
Bandwidth: 15kHz
Quiescent Current: 0.5mA
Supply Voltage: 9.5V to 20V
Package Style:  SOIC-8
Mounting Method: Surface Mount
$Features & Applications

The IR2175SPBF is a monolithic current sensing IC designed for motor drive applications, available in surface mount SOIC-8 package.

This device senses the motor phase current through an external shunt resistor, converts from analog to digital signal, and transfers the signal to thelow side.

Features:

  • Floating channel up to +600 V
  • Monolithic integration
  • Linear current feedback through shunt resistor
  • Direct digital PWM output for easy interface
  • Low IQBS allows the boot strap power supply
  • Independent fast overcurrent trip signal
  • High common mode noise immunity
  • Input overvoltage protection for IGBT short circuit condition
  • Open Drain outputs
  • Also available LEAD-FREE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3800
Multiple Of:
95
Total
$7,600.00
USD
Quantity
Web Price
1
$2.28
30
$2.22
125
$2.15
300
$2.11
1,250+
$2.00
Product Variant Information section