text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14571EUD+

MAX14571 Series 1 to 3.5 V SMT Open Drain Microprocessor Supervisor - TSSOP-14

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Technical Attributes
Attributes Table
Quiescent Current: 490µA
Supply Voltage: 4.5V to 36V
Package Style:  TSSOP-14EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
384
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
96
Multiple Of:
96
Total
$431.04
USD
Quantity
Web Price
96
$4.49
192+
$3.59
Product Variant Information section