text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX14588ETE+T

MAX14588 Series 36 V 1A Adjustable Overcurrent and Overvoltage Protector-TQFN-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Quiescent Current: 530µA
Supply Voltage: 4.5V to 36V
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$7,500.00
USD
Quantity
Web Price
2,500+
$3.00
Product Variant Information section