text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4007EUT+T

MAX4007 Series 76 V ±5% High-Side High-Voltage Current Monitor - SOT-23-6

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Quiescent Current: 90µA
Supply Voltage: 2.7V to 76V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,550.00
USD
Quantity
Web Price
2,500+
$2.22
Product Variant Information section