text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4210EEUA+

High-Side Power and Current Monitors

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gain: 25dB
Supply Voltage: 2.7V to 5.5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$452.50
USD
Quantity
Web Price
50
$2.26
100
$1.88
150
$1.85
200
$1.83
250+
$1.81
Product Variant Information section