text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX4211DETE+T

High-Side Power and Current Monitors

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Bandwidth: 220kHz
Supply Voltage: 2.7V to 5.5V
Input Current: 3µA
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,625.00
USD
Quantity
Web Price
2,500+
$2.25
Product Variant Information section