text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6338AUB+

Quad Voltage Monitor 2.5V to 5.5V

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
Threshold Voltage: 2.5V to 5V
Supply Voltage-Max: 5.5V
Reset Timeout: 1ms
Output Type: Open Drain
No. of Monitors: 4
Supply Current-Max: 65µA
Output Voltage: -0.3V to +6V
Power Dissipation: 444mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$455.00
USD
Quantity
Web Price
50
$5.52
100
$4.55
150
$4.47
200+
$4.42
Product Variant Information section