text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS214RSQT2G

NCS214 Series 100 dBi 2.2 - 26 V 60 kHz SMT Current-Shunt Monitor - SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Gain: 100dBi
Bandwidth: 60kHz
Quiescent Current: 40µA
Supply Voltage: 2.2V to 26V
Input Current: 60µA
Package Style:  SOT-363 (SC-70-6, SC-88)
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$2,520.00
USD
Quantity
Web Price
3,000
$0.84
6,000
$0.68
9,000
$0.675
12,000+
$0.67
Product Variant Information section