text.skipToContent text.skipToNavigation

Manufacturer Part #

PAC1933T-I/JQ

PAC1933 Series 3 Channel High Side Current Monitor with Accumulator-UQFN-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1815
Product Specification Section
Technical Attributes
Attributes Table
Supply Voltage: 2.7V to 5.5V
Package Style:  UQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$3.18
USD
Quantity
Web Price
1
$3.18
50
$2.73
100
$2.66
500
$2.49
1,500+
$2.39
Product Variant Information section