text.skipToContent text.skipToNavigation

Manufacturer Part #

RV4141AMT

RV4141A Series 3 MHz 30 uA Low Power Ground Fault Interrupter - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2039
Product Specification Section
Technical Attributes
Attributes Table
Bandwidth: 3MHz
Quiescent Current: 500µA
Input Current: 30nA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.84
USD
Quantity
Web Price
1
$0.835
50
$0.63
100
$0.60
250
$0.565
500+
$0.54
Product Variant Information section