text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXCT1086QE5TA

CM Voltage Output SOT25 T&R 3K

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Bandwidth: 200kHz
Quiescent Current: 0.6µA
Supply Voltage: 2.7V to 60V
Input Current: 1.7µA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$2,700.00
USD
Quantity
Web Price
3,000+
$0.90
Product Variant Information section