text.skipToContent text.skipToNavigation

Manufacturer Part #

APX809S-31SA-7

Supervisor Push-Pull, Totem Pole 1 Channel SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
Diodes Incorporated APX809S-31SA-7 - Technical Attributes
Attributes Table
Output Type: Push Pull
Threshold Voltage: 3.08V
Output Current-Max: 20mA
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
3,000
Germany (Online Only):
12,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Web Price
3,000
$0.105
9,000
$0.101
12,000
$0.0995
30,000
$0.0962
45,000+
$0.0931
Product Variant Information section