text.skipToContent text.skipToNavigation

Manufacturer Part #

APX809S-31SR-7

APX809S Series 3.08 V 140 ms SMT Micro Power Voltage Detector - SOT-23-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Push Pull
Threshold Voltage: 3.08V
Supply Voltage-Max: 6V
Output Current-Max: 20mA
No of Inputs: 1
Supply Voltage: 1V to 5.5V
Supply Current: 7µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$690.00
USD
Quantity
Web Price
3,000
$0.23
9,000
$0.19
12,000
$0.189
30,000
$0.186
45,000+
$0.184
Product Variant Information section