text.skipToContent text.skipToNavigation

Manufacturer Part #

BD4842G-TR

BD48 Series 4.2 V 70 mA SMT Standard CMOS Voltage Detector IC - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 4.2V
Supply Voltage-Max: 10V
Tolerance (%): ±1%
Output Current-Max: 70mA
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$375.00
USD
Quantity
Web Price
3,000
$0.125
9,000
$0.119
15,000
$0.113
60,000
$0.107
90,000+
$0.102
Product Variant Information section