text.skipToContent text.skipToNavigation

Manufacturer Part #

BD4923G-TR

BD Series 10 V 2.2 mA CMOS SMT Standard Voltage Detector - SSOP-5

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: CMOS
Threshold Voltage: 2.3V
Supply Voltage-Max: 10V
Output Current-Max: 2.2mA
Package Style:  SSOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$321.00
USD
Quantity
Web Price
3,000
$0.107
9,000
$0.0895
15,000
$0.0886
60,000
$0.0862
90,000+
$0.0855
Product Variant Information section