text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX8211CSA+T

MAX8211 Series 1.11 to 1.19 V SMT Open Drain Microprocessor Supervisor -SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 1.15V
Supply Voltage-Max: 16.5V
Tolerance (%): ±3.5%
Output Current-Max: 7mA
No of Inputs: 1
Supply Voltage: 1.516.5V
Supply Current: 5µA
Power Dissipation: 471mW
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,325.00
USD
Quantity
Web Price
2,500+
$2.53
Product Variant Information section