text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP111T-300E/LB

MCP111 Series Micropower Surface Mount Voltage Detector - SOT-323

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 2.28V to 2.35V
Supply Voltage-Max: 5.5V
Output Current-Max: 10mA
No of Inputs: 1
Supply Voltage: 1V to 5.5V
Supply Current: 1.75µA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Dimension: 2 x 1.35 x 1 mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$1,395.00
USD
Quantity
Web Price
3,000
$0.465
6,000
$0.445
9,000
$0.42
12,000
$0.40
15,000+
$0.38
Product Variant Information section