text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP112T-290E/LB

MCP112 Series 2.9 V Threshold 5.5 V Supply SMT Voltage Detector - SC-70-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Voltage
Threshold Voltage: 2.9V
Supply Voltage-Max: 5.5V
Output Current-Max: 10mA
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$1,020.00
USD
Quantity
Web Price
3,000
$0.34
6,000+
$0.27
Product Variant Information section