
Manufacturer Part #
NCP300LSN20T3G
NCP300 Series 2 V 2 % 70 mA Surface Mount Voltage Detector - TSOP-5
| |||||||||||
Mfr. Name: | ON Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Package Style:SC-74A (TSOP-5, SOT-25) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2037 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Output Type: | Open Drain |
Threshold Voltage: | 2V |
Supply Voltage-Max: | 10V |
Tolerance (%): | 2% |
Output Current-Max: | 70mA |
Package Style: | SC-74A (TSOP-5, SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
20,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
10,000
$0.22
20,000
$0.18
30,000
$0.179
40,000+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SC-74A (TSOP-5, SOT-25)
Mounting Method:
Surface Mount