text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP303LSN36T1G

NCP303 Series 3.6 V Adjustable Voltage Detector with Programmable Delay - TSOP-5

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1844
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 3.6V
Supply Voltage-Max: 10V
Tolerance (%): ±2%
Output Current-Max: 70mA
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$984.00
USD
Quantity
Web Price
3,000
$0.164
9,000
$0.136
15,000
$0.135
30,000
$0.133
60,000+
$0.131
Product Variant Information section