text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU7701F06-TE1

NJU7701 Series 1.3 ∼ 6 V (0.1 V Step) 1% Acc.Voltage Detector - SOT-23-5

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: CMOS
Threshold Voltage: 6V
Supply Voltage-Max: 9V
Tolerance (%): ±1%
Output Current-Max: 50mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Web Price
3,000
$0.235
9,000
$0.195
12,000
$0.194
30,000
$0.191
45,000+
$0.189
Product Variant Information section