text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU7711F4219-TE1

NJU7711 Series 4.2 V /1.9 V Threshold Dual Channel Voltage Detector -SOT-23-5

ECAD Model:
Mfr. Name: New Japan Radio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Voltage
Threshold Voltage: 4.2V
Supply Voltage-Max: 9V
Tolerance (%): ±1%
Output Current-Max: 50mA
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,155.00
USD
Quantity
Web Price
3,000
$0.385
6,000
$0.365
9,000
$0.35
12,000
$0.33
15,000+
$0.315
Product Variant Information section