text.skipToContent text.skipToNavigation

Manufacturer Part #

STM1831L24WY6F

STM1831 Series 2.4 V 35 mA Open Drain Output Voltage Detector - SOT23-5

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1801
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 1.6V to 5.7V
Supply Voltage-Max: 6V
Tolerance (%): ±2%
Output Current-Max: 35mA
No of Inputs: 1
Supply Voltage: 1.6V to 6V
Supply Current: 1.2µA to 2µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 5
Dimension: 2.9 x 1.6 x 1.3 mm
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
6,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$732.00
USD
Quantity
Web Price
3,000
$0.149
6,000
$0.122
12,000
$0.12
15,000+
$0.119