text.skipToContent text.skipToNavigation

Manufacturer Part #

TC54VC2902ECB713

TC54 Series 2.9 V Threshold 10 V Supply CMOS Voltage Detector - SOT-23

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Voltage
Threshold Voltage: 2.9V
Supply Voltage-Max: 10V
Tolerance (%): ±2%
Output Current-Max: 50mA
No of Inputs: 1
Supply Voltage: 0.7V to 10V
Power Dissipation: 240W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 3
Dimension: 3.1 x 1.8 x 1.45 mm
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The TC54VC2902ECB713 is a Part of TC54 Series 2.9 V Threshold 10 V Supply CMOS Voltage Detector, Available in 23A-3 Pin SOT Package.

The TC54 Series are CMOS voltage detectors, suited especially for battery-powered applications because of their extremely low 1 uA operating current and small surface-mount packaging.

Features:

  • Precise Detection Thresholds..Standard ± 2.0%
  • Low Current Drain Typ. 1uA
  • Wide Detection Range 1.1 V to 6.0 V
  • Wide Operating Voltage Range 0.7 V to 10

Applications:

  • Battery Voltage Monitoring
  • Microprocessor Reset
  • System Brown-Out Protection
  • Switching Circuit in Battery Backup
  • Level Discriminator

View the Available TC54 Series of Voltage Detectors

Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.82
USD
Quantity
Web Price
1
$4.82
50
$4.16
100
$4.05
500
$3.81
1,500+
$3.66
Product Variant Information section