text.skipToContent text.skipToNavigation

Manufacturer Part #

TC54VC4502EMB713

TC54 Series 4.5 V Threshold 10 V Supply CMOS Voltage Detector - SOT-89

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Output Type: Voltage
Threshold Voltage: 4.5V
Supply Voltage-Max: 10V
Tolerance (%): ±2%
Output Current-Max: 50mA
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
1000
Total
$730.00
USD
Quantity
Web Price
1,000
$0.385
2,000
$0.365
3,000
$0.35
4,000
$0.33
5,000+
$0.315
Product Variant Information section