text.skipToContent text.skipToNavigation

Manufacturer Part #

AME8510AEEVBFE29Z

AME8510 Series 2.93 V 280 ms SMT Open Drain Watchdog Circuit - SOT-25

Mfr. Name: AME, Inc.
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Watchdog Circuit
Threshold Voltage: 2.93V
Supply Voltage-Max: 6V
Reset Timeout: 280ms
Output Type: Open Drain
Supply Current-Max: 10µA
Power Dissipation: 400mW
Watchdog Timers: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$294.30
USD
Quantity
Web Price
3,000+
$0.0981
Product Variant Information section