Manufacturer Part #
AME8520AEEVEFE45Z
AME8520 Series 4.5 V 280 ms Surface Mount Push Pull Watchdog Circuit - SOT-25
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | AME, Inc. | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2328 | ||||||||||
Product Specification Section
AME, Inc. AME8520AEEVEFE45Z - Technical Attributes
Attributes Table
| Type: | Watchdog Circuit |
| Threshold Voltage: | 4.5V |
| Supply Voltage-Max: | 6V |
| Reset Timeout: | 280ms |
| Output Type: | Push Pull |
| Supply Current-Max: | 10µA |
| Power Dissipation: | 400mW |
| Watchdog Timers: | 1 |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.109
6,000
$0.108
9,000
$0.107
15,000
$0.106
30,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount