text.skipToContent text.skipToNavigation

Manufacturer Part #

APX803L05-30SA-7

Supervisory Circuits 3.0V, 55ms Reset Generator

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2301
Product Specification Section
Diodes Incorporated APX803L05-30SA-7 - Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 3V
Supply Voltage-Max: 5.5V
Reset Timeout: 55ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 2.5µA
Output Current: 20mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
Germany (Online Only):
51,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$289.80
USD
Quantity
Web Price
3,000
$0.0966
6,000
$0.0941
9,000
$0.0926
12,000
$0.0915
15,000+
$0.0883
Product Variant Information section