text.skipToContent text.skipToNavigation

Manufacturer Part #

APX803S00-26SA-7

Reset Generator SOT23 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2144
Product Specification Section
Diodes Incorporated APX803S00-26SA-7 - Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 2.63V
Supply Voltage-Max: 5.5V
Reset Timeout: 1.7ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 10µA
Output Voltage: 0.4V
Output Current: 20mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,830.00
USD
Quantity
Web Price
3,000+
$0.61
Product Variant Information section