text.skipToContent text.skipToNavigation

Manufacturer Part #

APX824-29W5G-7

APX824 Series 2.93 V 200 ms SMT Processor Supervisory Circuit - SOT-23-5

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 6V
Reset Timeout: 200µs
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,014.00
USD
Quantity
Web Price
3,000
$0.169
9,000
$0.14
15,000
$0.139
30,000
$0.137
60,000+
$0.135
Product Variant Information section