text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT809MTBI-GT3

CAT809MTBI Series 4.38 V Surface Mount CMOS Simple Reset/Power On Reset - SOT-23

ECAD Model:
Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Triple
Threshold Voltage: 4.38V
Output Type: CMOS
No. of Monitors: 1
Supply Current-Max: 20µA
Output Current: 20mA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +105°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
6000
Multiple Of:
3000
Total
$1,014.00
USD
Quantity
Web Price
3,000
$0.169
9,000
$0.14
15,000
$0.139
30,000
$0.137
60,000+
$0.135
Product Variant Information section