text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1210N+

Nonvolatile Controller Chip

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Monitor
No of Outputs: Single
Supply Voltage-Max: 5.5V
Reset Timeout: 80ms
Output Type: Voltage
No. of Monitors: 1
Supply Current-Max: 5mA
Output Current: 80mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
150
Multiple Of:
50
Total
$450.00
USD
Quantity
Web Price
50+
$3.00
Product Variant Information section