text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1233-5+T&R

DS1233 Series 4.5 to 4.75V 450ms Through Hole EconoReset - TO-92

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 4.625V
Supply Voltage-Max: 5.5V
Reset Timeout: 350ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 50µA
Output Voltage: 0.4V
Output Current: 8mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,740.00
USD
Quantity
Web Price
2,000+
$0.87
Product Variant Information section