text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1233DZ-10+T&R

DS1233 Series 4.25 to 4.49 V 450ms Surface Mount EconoReset - SOT-223

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Monitor
No of Outputs: Single
Threshold Voltage: 4.375V
Supply Voltage-Max: 5.5V
Reset Timeout: 350ms
No. of Monitors: 1
Supply Current-Max: 50µA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,100.00
USD
Quantity
Web Price
2,500+
$1.24
Product Variant Information section