text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1314S-2+T&R

DS1314 Series 3V Non-Volatile Controller with Lithium Battery Monitor - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Monitor
No of Outputs: Single
Threshold Voltage: 2.6*2.9V
Supply Voltage-Max: 3.6V
Reset Timeout: 200ms
Output Type: Voltage
No. of Monitors: 1
Supply Current-Max: 200µA
Output Current: 140mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$28,150.00
USD
Quantity
Web Price
2,500+
$11.26
Product Variant Information section