text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1705ESA+T&R

DS1705 Series 5.5 V 60 uA 285 ms Surface Mount MicroMonitor - SOIC-Narrow-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 4.65V
Supply Voltage-Max: 3.3V
Reset Timeout: 130ms
Output Type: Push Pull
No. of Monitors: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$14,000.00
USD
Quantity
Web Price
2,500+
$5.60
Product Variant Information section