text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1706TESA+

DS1706 Series 3.15V 285 ms SMT Open Drain Simple Reset/Power On Reset - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 3.08V
Supply Voltage-Max: 5.5V
Reset Timeout: 205ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 60µA
Watchdog Timers: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$496.00
USD
Quantity
Web Price
100+
$4.96
Product Variant Information section