text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1811R-5+T&R

DS1811 Series 4.75 V 300 ms Open Drain Simple Reset/Power On Reset - SOT-223

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 4.5V to 4.75V
Supply Voltage-Max: 5.5V
Reset Timeout: 300ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 40µA
Output Current: 10mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$4,260.00
USD
Quantity
Web Price
3,000+
$1.42
Product Variant Information section