text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1813R-5+T&R

DS1813 Series 4.75 V 300 ms SMT Open Drain Simple Reset/Power On Reset - SOT-23

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 4.5V to 4.75V
Supply Voltage-Max: 5.5V
Reset Timeout: 300ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 40µA
Output Current: 10mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,380.00
USD
Quantity
Web Price
3,000+
$1.46
Product Variant Information section