text.skipToContent text.skipToNavigation

Manufacturer Part #

DS1814BR-5+T&R

DS1814 Series 4.625 V 140 ms min Surface Mount MicroMonitor - SOT-23-5

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1947
Product Specification Section
Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Dual
Threshold Voltage: 4.5V to 4.75V
Supply Voltage-Max: 5.5V
Reset Timeout: 200ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 15µA
Output Current: 6mA
Watchdog Timers: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
3,000
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
6 Weeks
Total
$2,550.00
USD
Quantity
Web Price
3,000
$0.85
6,000
$0.69
9,000
$0.685
12,000+
$0.68
Product Variant Information section