text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL28022FRZ-T7A

ISL28022 Series Surface Mount Open Drain Power Supply Monitor - QFN-16

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Power Supply Monitor
Supply Voltage-Max: 5.5V
Output Type: Open Drain
Supply Current-Max: 1mA
Output Voltage: 6.3V
Output Current: 10mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Total
$502.50
USD
Quantity
Web Price
250
$2.01
500
$1.69
750
$1.67
1,250
$1.64
2,500+
$1.61
Product Variant Information section