text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL88002IE26Z-TK

Supervisory Circuits LW PWR VAGE SUPERVIS PUSH-PULL /RST 2 63V

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL88002IE26Z-TK - Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
Threshold Voltage: 2.63V
Reset Timeout: 140ms
Output Type: Open Collector
Supply Current-Max: 400nA
Output Voltage: 0.4V
Output Current: 10mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,440.00
USD
Quantity
Unit Price
1,000
$0.73
2,000
$0.72
3,000
$0.71
5,000+
$0.695
Product Variant Information section