text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL88011IH526Z-T7A

ISL88011 Series 5.5 V 200 msec 2.63 Vth Voltage Supervisor - SOT-23-5

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.59|2.67V
Supply Voltage-Max: 5.5V
Reset Timeout: 250ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Features & Applications
The ISL88011IH526Z-T7A is a both fixed AND/OR adjustable voltage-monitoring device, this combine popular functions such as Power-On Reset control, Watchdog Timer, Supply Voltage Supervision and Manual Reset assertion in a small 5 Ld SOT-23 package.

Features:

  • Single/Dual Voltage Monitoring Supervisors
  • Fixed-Voltage Options Allow Precise Monitoring of +2.5V, +3.0V, +3.3V, and +5.0V Power Supplies
  • Dual Supervisor Has One Fixed Voltage Input and Another That is User-Adjustable Down to 0.6V.
  • Both RST and RST Outputs Available
  • Adjustable POR Timeout Delay Options
  • Watchdog Timer With 1.6s Normal and 51s Start-up Timeout Durations
  • Manual Reset Input on All Devices
  • Reset Signal Valid Down to VDD = 1 V
  • Accurate ±1.5% Voltage Threshold
  • Immune to Power-Supply Transients
  • Ultra Low 5.5 µA Supply Current
  • Small 5 Ld SOT-23 Pb-Free Package
  • Pb-Free (RoHS Compliant)

Applications:

  • Process Control Systems
  • Intelligent Instruments
  • Embedded Control Systems
  • Computer Systems
  • Critical µP and µC Power Monitoring
  • Portable/Battery-Powered Equipment
  • PDA and Handheld PC Devices
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$375.00
USD
Quantity
Web Price
250
$1.50
750
$1.27
1,250
$1.25
3,750
$1.22
6,250+
$1.20
Product Variant Information section