text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL88041IBZ

ISL88041 Series 4 V 1000 uA Quad Voltage-Monitoring Supervisor - SOIC-8

Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Multi-Voltage Supervisor
No of Outputs: Single
Threshold Voltage: 0.635|V
Supply Voltage-Max: 4V
Output Type: Open Drain
No. of Monitors: 4
Supply Current-Max: 1mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
980
Multiple Of:
980
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$1,911.00
USD
Quantity
Web Price
980
$1.95
1,960
$1.59
2,940
$1.57
3,920+
$1.56
Product Variant Information section