text.skipToContent text.skipToNavigation

Manufacturer Part #

ISPPAC-POWR607-01SN24I

2.64 to 3.96 V 16 Macrocell Power Supply Monitor/Reset Generator/Watchdog Timer

ECAD Model:
Mfr. Name: Lattice Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Lattice Semiconductor ISPPAC-POWR607-01SN24I - Technical Attributes
Attributes Table
No of Outputs: Seven
Threshold Voltage: 70|80mV
Supply Voltage-Max: 3.96V
Reset Timeout: 1966ms
Package Style:  QFN-S24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,120
USA:
1,120
2,240
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
560
Multiple Of:
560
Total
$2,794.40
USD
Quantity
Web Price
560+
$4.99
Product Variant Information section