text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX1232ESA+T

MAX1232 Series 4.25 to 4.74V 1000ms SMT Microprocessor Supervisor - SOIC-8

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Dual
Threshold Voltage: 4.37V
Supply Voltage-Max: 5.5V
Reset Timeout: 610ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 200µA
Output Current: 12mA
Watchdog Timers: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +160°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
10,000
Germany (Online Only):
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,100.00
USD
Quantity
Web Price
2,500+
$2.04
Product Variant Information section