text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX16021PTEV+T

IC SUPERVISOR OD 1.571V, 16-Pin TQFN EP

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Simple Reset/Power On Reset
No of Outputs: Single
Threshold Voltage: 1.571V
Supply Voltage-Max: 5.5V
Reset Timeout: 215ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 5µA
Output Current: 20mA
Power Dissipation: 2W
Watchdog Timers: 1
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$15,325.00
USD
Quantity
Web Price
2,500+
$6.13
Product Variant Information section