text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX16025TE+T

Dual-/Triple-/Quad-Voltage Sequencer with Capacitor-Adjustable Timing, TQFN-16

ECAD Model:
Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Sequencer
No of Outputs: Triple
Supply Voltage-Max: 28V
Reset Timeout: 190ms
Output Type: Open Drain
No. of Monitors: 2
Supply Current-Max: 80µA
Output Current: 20mA
Power Dissipation: 2W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$8,175.00
USD
Quantity
Web Price
2,500+
$3.27
Product Variant Information section